Parametric results for: SY100ELT22 under Level Translators

Filter Your Search

31 - 40 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC100EPT24MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 LVTTL/LVCMOS TO LVECL TRANSLATOR ECL 800 ps 1 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA compliant EAR99 8542.39.00.01 onsemi
MC100EPT22MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 700 ps 2 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA compliant EAR99 8542.39.00.01 onsemi
NB100LVEP91DWR2G
onsemi
$1.0000 Yes Active 2.5 V 1 PECL TO ECL TRANSLATOR ECL LVTTL, LVCMOS, HSTL, CML OR LVDS TO LVNECL TRANSLATION ALSO POSSIBLE 650 ps 1 NONE COMPLEMENTARY 3.8 V 2.375 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC-20 WB SOP-20 20 751D-05 compliant EAR99 8542.39.00.01 onsemi
NVT2010BS,115
NXP Semiconductors
$1.0435 Yes Active STANDARD OPEN-DRAIN 10 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL S-PQCC-N24 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm NXP SEMICONDUCTORS QFN HVQFN-24 24 SOT616-1 compliant EAR99 8542.39.00.01 NXP
NB100ELT23LDTR2G
onsemi
$1.0574 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 3.25 ns 2 NONE TRUE 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
SN74GTL2107PWR
Texas Instruments
$1.0574 Yes Yes Active 3.3 V STANDARD 3-STATE 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 12 13 NONE TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MC100ELT21DG
onsemi
$1.1570 Yes Yes Obsolete 5 V TOTEM-POLE 1 PECL TO TTL TRANSLATOR ECL 5.5 ns 1 NONE TRUE 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC100LVELT23DTRG
onsemi
$1.1582 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.8 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
SN74GTL2007PWR
Texas Instruments
$1.1764 Yes Yes Active 3.3 V STANDARD OPEN-DRAIN 12 GTL TO TTL TRANSCEIVER BIPOLAR 1 LATCH TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MC14504BFG
onsemi
$1.2032 Yes Yes Obsolete 5 V 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC EIAJ, PLASTIC, SOIC-16 16 unknown EAR99 8542.39.00.01 onsemi