Filter Your Search
21 - 30 of 4,008 results
|
NVT2010PW,118
NXP Semiconductors
|
$0.7448 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-24 | 24 | SOT355-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||
|
NVT2006BQ,115
NXP Semiconductors
|
$0.7730 | Yes | Active | OPEN-EMITTER | 6 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PQCC-N16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 16 | SOT763-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||
|
MC14504BDTG
onsemi
|
$0.8081 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | 1994-01-01 | |||||||
|
SN74GTL2006PWR
Texas Instruments
|
$0.8601 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 13 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
PI4ULS3V4857GEAEX
Diodes Incorporated
|
$0.8859 | Yes | Active | 3 V | 6 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | LATCH | 100 µA | 3.6 V | 2.9 V | YES | R-PBGA-B20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.1 mm | 530 µm | 1.7 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2020-08-06 | |||||||||||||||||||||
|
NVT2008PW,118
NXP Semiconductors
|
$0.9370 | Yes | Active | STANDARD | OPEN-DRAIN | 8 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP, TSSOP20,.25 | 20 | SOT360-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||
|
PI6C49CB01JWEX
Diodes Incorporated
|
$0.9423 | Yes | Active | 2.5 V | LVCMOS/LVTTL TO LVHSTL TRANSLATOR | 2 ns | 1 | 35 mA | 3.465 V | 2.375 V | YES | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC-8 | compliant | Diodes Incorporated | |||||||||||||||||||||||||
|
CD4504BMPWREP
Texas Instruments
|
$0.9472 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 1 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
NVT2010BS,115
NXP Semiconductors
|
$0.9870 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | S-PQCC-N24 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQFN-24 | 24 | SOT616-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||
|
MC100EPT20MNR4G
onsemi
|
$1.0000 | Yes | Active | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 450 ps | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi |