Parametric results for: SY10ELT22L under Level Translators

Filter Your Search

1 - 10 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4504BM96
Texas Instruments
$0.1631 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4504BME4
Texas Instruments
$0.1967 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
FXMAR2102UMX-F106
onsemi
$0.2197 Yes Yes Active 2.3 V PUSH-PULL 2 VOLTAGE LEVEL TRANSLATOR 10 ns 1 NONE 5.5 V 1.65 V YES R-XQCC-N8 e4 1 85 °C -40 °C 8 UNSPECIFIED VQCCN LCC8,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium (Ni/Pd) NO LEAD 400 µm QUAD 1.4 mm 550 µm 1.2 mm ONSEMI MLP-8 compliant onsemi 523AS
CD4504BE
Texas Instruments
$0.3114 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4504BM
Texas Instruments
$0.3471 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
FXLA104UM12X
onsemi
$0.4026 Yes Active 3-STATE 4 TTL/CMOS TO CMOS TRANSLATOR 8.5 ns 1 TRUE 10 µA 3.6 V 1.1 V YES INDUSTRIAL S-XQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 UNSPECIFIED VQCCN LCC12,.07SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.8 mm ONSEMI UMLP-12 compliant EAR99 8542.39.00.01 onsemi 523BE
FXLA104UMX
onsemi
$0.4238 Yes Active 1.3 V 3-STATE 4 TTL/CMOS TO CMOS TRANSLATOR 7.9 ns 1 NONE TRUE 10 µA 3.6 V 1.1 V YES INDUSTRIAL R-XQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 2.6 mm 550 µm 1.8 mm ONSEMI MICRO MLP-16 compliant EAR99 8542.39.00.01 onsemi 523BF
CD4504BPWR
Texas Instruments
$0.4970 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC14504BDTR2G
onsemi
$0.5116 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 compliant EAR99 8542.39.00.01 onsemi 948F-01 1994-01-01
MC14504BDR2G
onsemi
$0.5722 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi 751B-05 1994-01-01