Parametric results for: MC100ELT23D under Level Translators

Filter Your Search

21 - 30 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NVT2010PW,118
NXP Semiconductors
$0.7448 Yes Active STANDARD OPEN-DRAIN 10 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 TSSOP-24 24 SOT355-1 compliant EAR99 8542.39.00.01 NXP
NVT2006BQ,115
NXP Semiconductors
$0.7730 Yes Active OPEN-EMITTER 6 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL R-PQCC-N16 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm NXP SEMICONDUCTORS QFN 16 SOT763-1 compliant EAR99 8542.39.00.01 NXP
MC14504BDTG
onsemi
$0.8081 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi 1994-01-01
SN74GTL2006PWR
Texas Instruments
$0.8601 Yes Yes Active 3.3 V DIFFERENTIAL 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 13 NONE TRUE 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
PI4ULS3V4857GEAEX
Diodes Incorporated
$0.8859 Yes Active 3 V 6 VOLTAGE LEVEL TRANSLATOR 10 ns 1 LATCH 100 µA 3.6 V 2.9 V YES R-PBGA-B20 85 °C -40 °C 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 2.1 mm 530 µm 1.7 mm DIODES INC unknown EAR99 8542.39.00.01 Diodes Incorporated 2020-08-06
NVT2008PW,118
NXP Semiconductors
$0.9370 Yes Active STANDARD OPEN-DRAIN 8 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G20 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 TSSOP, TSSOP20,.25 20 SOT360-1 compliant EAR99 8542.39.00.01 NXP
PI6C49CB01JWEX
Diodes Incorporated
$0.9423 Yes Active 2.5 V LVCMOS/LVTTL TO LVHSTL TRANSLATOR 2 ns 1 35 mA 3.465 V 2.375 V YES R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOIC-8 compliant Diodes Incorporated
CD4504BMPWREP
Texas Instruments
$0.9472 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 1 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NVT2010BS,115
NXP Semiconductors
$0.9870 Yes Active STANDARD OPEN-DRAIN 10 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL S-PQCC-N24 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm NXP SEMICONDUCTORS QFN HVQFN-24 24 SOT616-1 compliant EAR99 8542.39.00.01 NXP
MC100EPT20MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 450 ps 1 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 506AA compliant EAR99 8542.39.00.01 onsemi