Filter Your Search
41 - 50 of 4,012 results
|
FXLA108BQX
Fairchild Semiconductor Corporation
|
$1.0703 | Yes | Yes | Transferred | 1.3 V | 3-STATE | 8 | TTL/CMOS TO CMOS TRANSLATOR | 6.9 ns | 1 | NONE | TRUE | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 4.50 X 2.50 MM, GREEN, MO-241AC, DQFN-20 | 20 | 20LD,DQFN,JEDEC MO-241,2.5X4.5MM | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY100ELT22LZG
Micrel Inc
|
$1.1300 | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 600 ps | 2 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | |||||||||||||||
|
SY100ELT23ZG
Micrel Inc
|
$1.1600 | Yes | Transferred | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL100K | 3.5 ns | 2 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | |||||||||||||||
|
MC14504BFG
onsemi
|
$1.2032 | Yes | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
SN74GTL2007PWR
Texas Instruments
|
$1.2197 | Yes | Yes | Active | 3.3 V | STANDARD | OPEN-DRAIN | 12 | GTL TO TTL TRANSCEIVER | BIPOLAR | 1 | LATCH | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
NLV14504BDTG
onsemi
|
$1.2760 | Yes | End Of Life | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | 1994-01-01 | |||||
|
SN74GTL2107PWR
Texas Instruments
|
$1.2836 | Yes | Yes | Active | 3.3 V | STANDARD | 3-STATE | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 12 | 13 | NONE | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC100ELT21DG
onsemi
|
$1.2851 | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
NLV14504BDG
onsemi
|
$1.2904 | Yes | End Of Life | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | 1994-01-01 | |||||
|
MC14504BF
onsemi
|
$1.3061 | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi |