Filter Your Search
1 - 2 of 2 results
|
MC100H606FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | DIFFERENTIAL PECL INPUT ALSO POSSIBLE | 3.75 ns | 6 | REGISTER | COMPLEMENTARY | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | ||||||
|
MC100H606FNG
onsemi
|
$8.7733 | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | DIFFERENTIAL PECL INPUT ALSO POSSIBLE | 6 | REGISTER | COMPLEMENTARY | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e3 | 85 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |