Filter Your Search
1 - 9 of 9 results
|
MC100H680FNR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC100H680FNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||||||||||||||
|
MC100H680FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||||||||||||
|
MC100H680FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC100H680FN
onsemi
|
$15.8018 | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | PLASTIC, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | onsemi | ||||||||||||||||
|
MC100H680FNR2
onsemi
|
Check for Price | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QCCJ, | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||||||||
|
MC100H680FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||||
|
MC100H680FNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 3 | 75 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | PLASTIC, LCC-28 | compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | onsemi | 776-02 | ||||||||||||||
|
MC100H680FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | ECL100K | 1 | TRUE | 5,-4.5 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC28,.5SQ | unknown | INDEPENDENT CONTROL | BIDIRECTIONAL | 48 mA | 4.9 ns | ECL & TTL |