Filter Your Search
1 - 10 of 12 results
|
MC10H680FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC10H680FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC10H680FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC10H680FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | -5.2 V | STANDARD | OPEN-EMITTER WITH CUT-OFF | 4 | TTL TO ECL TRANSCEIVER | BIPOLAR | 4.9 ns | 1 | NONE | COMPLEMENTARY | 75 mA | 5.5 V | 4.5 V | -5.46 V | -4.94 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC10H680FNG
onsemi
|
$33.5300 | Yes | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 75 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC10H680FNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MC10H680FNG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | -5.2 V | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown | ||||||||||
|
MC10H680FNR2G
onsemi
|
$28.5789 | Yes | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 75 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ONSEMI | QLCC | PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC10H680FN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | -5.2 V | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e0 | 75 °C | 240 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | ||||||||||
|
MC10H680FNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 4.8 ns | -5.2 V | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-28 | 28 | unknown |