Filter Your Search
1 - 4 of 4 results
|
SY100EPT21LKG
Microchip Technology Inc
|
$2.2082 | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 20 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
SY100EPT21LKG
Micrel Inc
|
$1.4100 | Yes | Transferred | 3.3 V | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant | ||||||||||
|
SY100EPT21LKGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 20 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||
|
SY100EPT21LKG-TR
Microchip Technology Inc
|
$2.2040 | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 20 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |