Filter Your Search
1 - 1 of 1 results
|
MAX3378EEUD+
Analog Devices Inc
|
$3.5594 | Yes | Active | 3.3 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 1.6 µs | 4 | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 14-TSSOP_4.4-4.4_MM | TSSOP-14 | 14 | 14-TSSOP_4.4-4.4_MM | compliant | 2002-01-03 | Analog Devices |