Parametric results for: SN65LVDS31 under Line Driver or Receivers

Filter Your Search

21 - 30 of 57,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75C189DR
Texas Instruments
$0.3180 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
PCA9515DP,118
NXP Semiconductors
$0.3269 Yes Obsolete 3.3 V 170 ns LINE TRANSCEIVER BICMOS 2 170 ns 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT-505-1, TSSOP-8 8 compliant 8542.39.00.01 NXP SOT505-1
NTS0102GF,115
NXP Semiconductors
$0.3336 Yes Obsolete 1.8 V OPEN-DRAIN 2 LINE TRANSCEIVER 8.5 ns 1 LATCH 30 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm DUAL 3 mm 500 µm 2 mm NXP SEMICONDUCTORS SON 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 8 compliant EAR99 8542.39.00.01 NXP SOT1089
MC1488P
onsemi
$0.3344 No No Obsolete 9 V GATED 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-D 4 12 V 9.09 V 8.91 V NO COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 75 °C 235 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 18.48 mm 4.69 mm 7.62 mm ONSEMI DIP DIP-14 14 not_compliant EAR99 8542.39.00.01 onsemi
MC1488DR2
onsemi
$0.3366 No Obsolete 9 V GATED 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-D 4 12 V 9.09 V 8.91 V YES COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e0 1 75 °C 240 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-14 14 not_compliant EAR99 8542.39.00.01 onsemi
GD75232DBR
Texas Instruments
$0.3403 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189AN
Texas Instruments
$0.3445 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-F; TIA-232-F; V.28 4 8.3 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
NTS0102GT,115
NXP Semiconductors
$0.3447 Yes Active 1.8 V OPEN-DRAIN 2 LINE TRANSCEIVER 8.5 ns 1 LATCH 30 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm DUAL 3 mm 500 µm 2 mm NXP SEMICONDUCTORS SON 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 8 compliant EAR99 8542.39.00.01 NXP SOT833-1
GD65232DWR
Texas Instruments
$0.3483 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
FIN1018K8X
onsemi
$0.3532 Yes Obsolete 3.3 V DIFFERENTIAL 1 LINE RECEIVER EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TIN GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm ONSEMI US-8 compliant EAR99 8542.39.00.01 onsemi 846AN