Filter Your Search
31 - 40 of 57,176 results
|
FIN1018K8X
onsemi
|
$0.3532 | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US-8 | 846AN | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
NTB0102GF,115
NXP Semiconductors
|
$0.3554 | Yes | Obsolete | INTERFACE CIRCUIT | AUTOMOTIVE | Not Qualified | e3 | 1 | 260 | 30 | Tin (Sn) | NXP SEMICONDUCTORS | SOT1089 | compliant | 8542.39.00.01 | NXP | SON | 8 | ||||||||||||||||||||||||||||||||||||||||||||
|
SP485ES-L
Exar Corporation
|
$0.3600 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVER | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 200 ns | 900 µA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | SIPEX CORP | PLASTIC, MS-001BA, DIP-8 | unknown | EAR99 | 8542.39.00.01 | EXAR | DIP | 8 | ||||||||||||
|
PDSLVDS1002DBVT
Texas Instruments
|
$0.3632 | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | EIA-644-A; TIA-644-A | 1 | 3.5 ns | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
DS1488N
National Semiconductor Corporation
|
$0.3644 | No | Obsolete | 9 V | -9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; V.24 | 4 | 12 V | INVERTED | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | ||||||||||||||||||||||
|
AM26LS32ACPWR
Texas Instruments
|
$0.3657 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 8 mA | TRUE | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | |||||||||||
|
AZ75232GTR-G1
Diodes Incorporated
|
$0.3662 | Yes | Active | 9 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | 250 ns | 30 mA | 15 V | 7.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | DIODES INC | GREEN, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | TSSOP | 20 | |||||||||
|
SP202EEP-L
Exar Corporation
|
$0.3700 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.334 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | EXAR | DIP | 16 | |||||||||||||
|
HIN232IBZ
Intersil Corporation
|
$0.3738 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 2 | 10 V | 1.6 mA | 10 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 16, 16 | ||||||||||||||||
|
SN75107BD
Texas Instruments
|
$0.3751 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 75 µA | GENERAL PURPOSE | -5 V | 2 | 16 mA | TRUE | 25 ns | 30 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 |