Filter Your Search
41 - 50 of 57,177 results
|
ST3222BTR
STMicroelectronics
|
$0.3778 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
GD75232DWE4
Texas Instruments
|
$0.3780 | Yes | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
GD75232DWG4
Texas Instruments
|
$0.3780 | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | OPEN-EMITTER | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 38 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AZ75232GTR-G1
Diodes Incorporated
|
$0.3781 | Yes | Active | 9 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | 250 ns | 30 mA | 15 V | 7.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | DIODES INC | TSSOP | GREEN, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
FIN1002M5X
onsemi
|
$0.3814 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | ONSEMI | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 527AH | ||||||||||||||||||
|
SN75188DE4
Texas Instruments
|
$0.3843 | Yes | Yes | Obsolete | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
FIN1018K8X
Fairchild Semiconductor Corporation
|
$0.3848 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | VSOP | 3.10 MM, MO-187, US-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | ||||||||||||||||
|
ST232CN
STMicroelectronics
|
$0.3850 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.250 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
SP485EMN-L
Exar Corporation
|
$0.3850 | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EXAR | ||||||||||||||||
|
GD75232PW
Texas Instruments
|
$0.3883 | Yes | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |