Filter Your Search
61 - 70 of 57,177 results
|
NTE7175
NTE Electronics Inc
|
$0.3999 | Active | 5 V | 3-STATE | 4 | 20 ns | LINE DRIVER | YES | 100 µA | 4 | 2 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SN75188N
Texas Instruments
|
$0.4030 | Yes | Active | 9 V | 9 V | GATED | TOTEM-POLE | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | -9 V | 4 | 12 V | 10 µA | INVERTED | 34 mA | 15 V | 7.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | Texas Instruments | |||||||
|
SN75ALS192DR
Texas Instruments
|
$0.4072 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 2 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | |||||||
|
SN75C189ADR
Texas Instruments
|
$0.4091 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | Texas Instruments | ||||||||
|
UA9638CDR
Texas Instruments
|
$0.4092 | Yes | Yes | Active | 5 V | 5 V | STANDARD | TOTEM-POLE | 2 | 20 ns | LINE DRIVER | BIPOLAR | YES | 25 µA | EIA-422-B; TIA-422-B | 2 | 2 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||||||
|
HIN232IPZ
Intersil Corporation
|
$0.4100 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 2 | 10 V | 1.6 mA | 10 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 16, 16 | ||||||||||||||||||
|
HIN232CBZ
Intersil Corporation
|
$0.4100 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 2 | 10 V | 1.6 mA | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 16, 16 | ||||||||||||||||
|
HIN202CBZ
Intersil Corporation
|
$0.4100 | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 16, 16 | ||||||||||||||
|
SP3232EEN-L
Exar Corporation
|
$0.4100 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.901 mm | 1.748 mm | 3.895 mm | EXAR CORP | LEAD FREE, MS-012AC, SOIC-16 | compliant | EXAR | ||||||||||||||||||
|
HIN202ECBNZ
Intersil Corporation
|
$0.4100 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 10 µs | 15 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 16, 16 |