Filter Your Search
1 - 2 of 2 results
|
ADM2482EBRWZ-REEL7
Analog Devices Inc
|
$8.7202 | No | Yes | Active | 5 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 110 ns | 50 mA | 5.5 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADM2482EBRWZ
Analog Devices Inc
|
$8.8333 | No | Yes | Active | 5 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 1.5 V | 110 ns | 50 mA | 5.5 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |