Parametric results for: ADM2491EBRWZ under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm2491ebrwz
Select parts from the table below to compare.
Compare
Compare
ADM2491EBRWZ
Analog Devices Inc
$4.7451 Buy No Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A; ISO 8482 1 1.5 V 60 ns 50 mA 5.5 V 3 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM2491EBRWZ-REEL7
Analog Devices Inc
$5.5992 Buy No Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A; ISO 8482 1 1.5 V 1.5 mA 60 ns 50 mA 5.5 V 3 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices