Filter Your Search
1 - 2 of 2 results
|
DS15BR401TSQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | LINE TRANSCEIVER | YES | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
DS15BR401TSQ/NOPB
Texas Instruments
|
$4.6073 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 4 | 4 | 2 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 4 | 10 µA | 2 ns | 215 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | compliant | WQFN-32 | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |