Filter Your Search
1 - 1 of 1 results
|
DS90UB949TRGCRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | 1 | 1.197 V | COMPLEMENTARY | 330 mA | 1.89 V | 1.71 V | YES | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments |