Filter Your Search
1 - 2 of 2 results
|
LTM2881IV-3#PBF
Analog Devices Inc
|
$19.4799 | No | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | HYBRID | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 140 ns | 5.5 V | 1.62 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | ANALOG DEVICES INC | 32 | 05-08-1773 | compliant | Analog Devices | ||||||||||
|
LTM2881IV-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 85 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | 140 ns | 25 mA | 5.5 V | 1.62 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PBGA-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | LGA | LGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.95 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | 32 | LGA | compliant | LGA | 15 X 11.25 MM, 2.80 MM HEIGHT, LEAD FREE, MO-222, LGA-32 | EAR99 | 8542.39.00.01 |