Filter Your Search
1 - 6 of 6 results
|
|
LTM2882IY-3#PBF
Analog Devices Inc
|
$15.1699 Buy | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA, | 32 | 05-08-1851 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
LTM2882IY-3#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA, BGA32,8X11,50 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
|
LTM2882IY-3
Analog Devices Inc
|
Check for Price Buy | No | No | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | HYBRID | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | e0 | 3 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA-32 | 32 | 05-08-1851 | Not Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
|
LTM2882IY-3#TRPBF
Analog Devices Inc
|
Check for Price Buy | Yes | Contact Manufacturer | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | HYBRID | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA-32 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
LTM2882IY-3
Linear Technology
|
Check for Price Buy | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 400 ns | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA, | 32 | BGA | Compliant | EAR99 | 8542.39.00.01 | BGA | ||||||||||||
|
|
LTM2882IY-3#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F | 2 | 10 V | 4 mA | 400 ns | 30 mA | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | BGA | BGA32,8X11,50 | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | BGA, BGA32,8X11,50 | 32 | BGA | Compliant | EAR99 | 8542.39.00.01 | BGA |