Parametric results for: MAX1487ECSA+ under Line Driver or Receivers

Filter Your Search

1 - 10 of 55,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
SN65HVD20D
Texas Instruments
$2.7656 Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 20 ns LINE TRANSCEIVER BICMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.8 V 100 µA COMPLEMENTARY 35 ns 9 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
ADM2682EBRIZ
Analog Devices Inc
$16.1899 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 100 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; EIA-422; ISO 8482 1 1.5 V 1.5 mA 110 ns 230 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Analog Devices RI-16-2
ADM2587EBRWZ
Analog Devices Inc
$9.9063 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 1.5 mA 200 ns 120 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Analog Devices RW-20
ADM3251EARWZ
Analog Devices Inc
$5.1451 No Yes Active 5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER ALSO REQUIRES 3V TO 3.7V SUPPLY NO EIA-232-E; TIA-232-E; V.28 1 10 V 4 mA 145 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 compliant EAR99 8542.39.00.01 Analog Devices RW-20
ADM2487EBRWZ
Analog Devices Inc
$7.1405 No Yes Active 5 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER YES EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 200 ns 40 mA 5.5 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOIC-16 16 compliant EAR99 8542.39.00.01 Analog Devices RW-16
ADM2482EBRWZ
Analog Devices Inc
$8.5629 No Yes Active 5 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 100 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER YES EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 110 ns 50 mA 5.5 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOIC-16 16 compliant 5A991.B 8542.39.00.01 Analog Devices RW-16
MAX232DR
Texas Instruments
$0.5605 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER BICMOS EXTERNAL CHARGE PUMP NO EIA-232-F; TIA-232-F; V.28 2 10 V 3.2 mA INVERTED 10 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD3086EDGS
Texas Instruments
$3.0388 Yes Yes Not Recommended 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 20 ns LINE TRANSCEIVER BICMOS YES 100 µA EIA-485-A; TIA-485-A; EIA-422 1 1.5 V 100 µA 100 ns 750 µA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
ADM2687EBRIZ
Analog Devices Inc
$12.7490 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 100 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; EIA-422; ISO 8482 1 1.5 V 1.5 mA 110 ns 230 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Analog Devices RI-16-2
ADM2582EBRWZ
Analog Devices Inc
$9.9757 No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 700 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 1.5 V 1.5 mA 200 ns 230 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Analog Devices RW-20