Parametric results for: MAX202ECSE under Line Driver or Receivers

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: max202ecse
Select parts from the table below to compare.
Compare
Compare
MAX202ECSE+
Analog Devices Inc
$2.8531 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 16-SOIC_N-150_MIL compliant 1995-09-27 Analog Devices
MAX202ECSE+T
Maxim Integrated Products
$4.3249 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX202ECSE+
Maxim Integrated Products
$4.5120 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-16 16 compliant EAR99 8542.39.00.01
MAX202ECSE
Analog Devices Inc
Check for Price Active LINE TRANSCEIVER ANALOG DEVICES INC unknown Analog Devices
MAX202ECSE+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL SO-16 16 16-SOIC_N-150_MIL compliant 1995-09-27 Analog Devices
MAX202ECSE
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 245 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 16 not_compliant EAR99 8542.39.00.01
MAX202ECSE-TG002
Maxim Integrated Products
Check for Price No Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOP, not_compliant EAR99 8542.39.00.01
MAX202ECSE+G068
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX202ECSE+TG068
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01
MAX202ECSE
Rochester Electronics LLC
Check for Price No No Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC 0.300 INCH, MS-013AA, SOIC-16 16 unknown