Parametric results for: MAX208EWGT under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max208ewgt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX208EWG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 LINE DRIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 not_compliant EAR99 8542.39.00.01
MAX208EWG+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 LINE DRIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01