Parametric results for: MAX238C under Line Driver or Receivers

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: max238c
Select parts from the table below to compare.
Compare
Compare
MAX238CWG+
Analog Devices Inc
$4.0665 Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL SOP-24 24 24-SOIC_W-300_MIL compliant 1998-06-25 Analog Devices
MAX238CNG+
Analog Devices Inc
$5.5459 Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 24-PDIP-300_MIL DIP-24 24 24-PDIP-300_MIL compliant 1998-06-25 Analog Devices
MAX238CNG+
Maxim Integrated Products
$5.9209 Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-24 24 compliant EAR99 8542.39.00.01
MAX238CWG+
Maxim Integrated Products
$9.3860 Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 compliant EAR99 8542.39.00.01
MAX238CWG
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V SCHMITT TRIGGER 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 e0 1 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 24 unknown EAR99 8542.39.00.01
MAX238C/D
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL X-XUUC-N Not Qualified e0 1 70 °C 24 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE 24 not_compliant EAR99 8542.39.00.01
MAX238CNG
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V SCHMITT TRIGGER 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 e0 1 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 30.545 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 24 unknown EAR99 8542.39.00.01
MAX238CWG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
MAX238CNG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 INVERTED 10 µs 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 31.75 mm 5.08 mm 15.24 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant EAR99 8542.39.00.01
MAX238CWG+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm 24-SOIC_W-300_MIL 24 24-SOIC_W-300_MIL 1998-06-25 Analog Devices