Parametric results for: MAX238CWG+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max238cwg
Select parts from the table below to compare.
Compare
Compare
MAX238CWG+
Analog Devices Inc
$3.9985 Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 24-SOIC_W-300_MIL SOP-24 24 24-SOIC_W-300_MIL compliant 1998-06-25 Analog Devices
MAX238CWG+
Maxim Integrated Products
$9.3860 Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 compliant EAR99 8542.39.00.01
MAX238CWG
Rochester Electronics LLC
Check for Price Buy No No Contact Manufacturer 5 V SCHMITT TRIGGER 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 e0 1 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 24 unknown EAR99 8542.39.00.01
MAX238CWG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 compliant EAR99 8542.39.00.01
MAX238CWG+T
Analog Devices Inc
Check for Price Buy Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm 24-SOIC_W-300_MIL 24 24-SOIC_W-300_MIL 1998-06-25 Analog Devices
MAX238CWG
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 240 20 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP24,.4 24 not_compliant EAR99 8542.39.00.01
MAX238CWG-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 V 1.6 mA INVERTED 10 µs 15 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 240 20 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-24 24 not_compliant EAR99 8542.39.00.01
MAX238CWG-T
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V SCHMITT TRIGGER 4 4 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28; V.24 4 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 e0 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP-24 unknown EAR99 8542.39.00.01