Parametric results for: MAX3227ECDBRG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max3227ecdbrg4 Sorted By: Interface Standard
Select parts from the table below to compare.
Compare
Compare
MAX3227ECDBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO 1 µA EIA-232-F; TIA-232-F; V.28 1 10 V 1.6 mA 10 µA 5.5 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown EAR99 8542.39.00.01