Filter Your Search
1 - 6 of 6 results
|
MAX3488CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3488CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||
|
MAX3488CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1994-12-01 | Analog Devices | ||||||||
|
MAX3488CSA+
Maxim Integrated Products
|
$3.4030 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 2 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, SO-8 | |||||
|
MAX3488CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||||
|
MAX3488CSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 1.4 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 2 V | 2.5 mA | COMPLEMENTARY | 120 ns | 2.2 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 8 | compliant | 0.150 INCH, SO-8 | 8-SOIC_N-150_MIL | 1994-12-01 | Analog Devices |