Parametric results for: SN65LVDS1DBVR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sn65lvds1dbvr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN65LVDS1DBVRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V STANDARD TOTEM-POLE 1 1 3.1 ns LINE DRIVER TTL YES 20 µA EIA-644-A; TIA-644-A 1 247 mV 20 µA TRUE 3.6 ns 8 mA 3.6 V 2.4 V 3.6 V 2.4 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5-PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LVDS1DBVR
Texas Instruments
$1.1029 Yes Yes Active 3.3 V 3.3 V STANDARD DIFFERENTIAL 1 1 3.1 ns LINE DRIVER TTL YES 20 µA EIA-644-A; TIA-644-A 1 200 mV 8 mA COMPLEMENTARY 3.6 ns 7 mA 3.6 V 2.4 V 3.6 V 2.4 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5-PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments