Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Supply Voltage1-Nom
|
Input Characteristics
|
Output Characteristics
|
Driver Number of Bits |
Receiver Number of Bits
|
Transmit Delay-Max
|
Interface IC Type
|
Technology |
Differential Output
|
High Level Input Current-Max
|
Interface Standard | Number of Functions |
Output Low Current-Max
|
Output Polarity
|
Receive Delay-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Supply Voltage1-Max
|
Supply Voltage1-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
SN75160BDW
Texas Instruments
|
$1.8638 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDW | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75160BDWR
Texas Instruments
|
$1.3615 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDWR | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75160BDWE4
Texas Instruments
|
$1.8500 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDWE4 | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75160BDWG4
Texas Instruments
|
$1.8500 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 20 µA | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDWG4 | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75160BDWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | IEEE-488 | 8 | 48 A | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDWRE4 | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
SN75160BDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 3-STATE | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 8 | 20 µA | TRUE | 22 ns | 110 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDWRG4 | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
SN75160BDW-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 1 | 22 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDW-00R | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75160BDW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE-488 | 1 | 22 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SN75160BDW-00 | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 |