Parametric results for: SP202ECT-L-TR under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp202ectltr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SP202ECT-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-D; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm EXAR CORP SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 EXAR
SP202ECT-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO EIA-232-D; V.28 2 1 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXLINEAR INC SOP, compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP202ECT-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-D; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 250 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SIPEX CORP LEAD FREE, MS-013AA, SOIC-16 unknown EXAR