Filter Your Search
1 - 10 of 13 results
|
SY100EP16VSKITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 51 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100EP16VSKI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 51 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | 3 MM, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100EP16VSKC
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | GENERAL PURPOSE | 1 | 250 ps | 51 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | 3 MM, MSOP-8 | compliant | |||||||
|
SY100EP16VSKI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 51 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100EP16VSKITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 51 mA | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SY100EP16VSKCTR
Micrel Inc
|
Check for Price | No | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | GENERAL PURPOSE | 1 | 250 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SY100EP16VSKC
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 MM, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SY100EP16VSKC-TR
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | GENERAL PURPOSE | 1 | 250 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 MM, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SY100EP16VSKYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | GENERAL PURPOSE | 1 | 250 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SY100EP16VSKCTR
Microchip Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CAN ALSO OPERATE WITH A 5V SUPPLY | NO | GENERAL PURPOSE | 1 | 250 ps | 3.63 V | 2.97 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |