Parametric results for: TRS3237ECDBG4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trs3237ecdbg4 Sorted By: Driver Number of Bits
Select parts from the table below to compare.
Compare
Compare
TRS3237ECDBG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 mA 2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 unknown EAR99 8542.39.00.01