Parametric results for: adm3307earuz-reel7 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm3307earuzreel7
Select parts from the table below to compare.
Compare
Compare
ADM3307EARUZ-REEL7
Analog Devices Inc
$3.6298 Buy No Yes Active 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232 3 10 V 1.6 mA 1 µs 4.5 mA 3.6 V 2.7 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AE, TSSOP-28 28 RU-28 compliant EAR99 8542.39.00.01 Analog Devices