Filter Your Search
1 - 2 of 2 results
![]() |
AM26LV31EIDR
Texas Instruments
|
$1.1976 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 30 mA | TRUE | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
AM26LV31EIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | 3-STATE | 4 | 12 ns | LINE DRIVER | BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION | YES | EIA-422-B; TIA-422-B; V.11 | 4 | 2 V | 30 mA | TRUE | 100 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |