Parametric results for: am26lv32idr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am26lv32idr
Select parts from the table below to compare.
Compare
Compare
AM26LV32IDR
Texas Instruments
$1.0989 Buy Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 4 LINE RECEIVER BICMOS 10 µA EIA-422-B; TIA-422-B; V.11 4 5 mA TRUE 20 ns 17 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
AM26LV32IDRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; V.11 4 5 mA 20 ns 17 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 unknown EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
AM26LV32IDRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER BICMOS EIA-422-B; TIA-422-B; V.11 4 5 mA 20 ns 17 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 16 unknown EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16