Parametric results for: ds26lv31w-qml under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds26lv31wqml
Select parts from the table below to compare.
Compare
Compare
DS26LV31W-QML
Texas Instruments
$24.3595 Buy Yes No Active 3.3 V 3.3 V STANDARD 3-STATE 4 25 ns LINE DRIVER CMOS LG-MAX YES 10 µA EIA-422-B; TIA-422-B; V.11 4 2 V 10 µA TRUE 100 µA 3.6 V 3 V 3.6 V 3 V YES MILITARY R-GDFP-F16 Not Qualified e0 1 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 9.906 mm 2.032 mm 6.35 mm TEXAS INSTRUMENTS INC DFP CERAMIC, DFP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS26LV31W-QML
National Semiconductor Corporation
Check for Price Buy No Transferred 3.3 V STANDARD 3-STATE 4 25 ns LINE DRIVER CMOS YES 10 µA EIA-422-B; TIA-422-B; V.11 4 2 V 3.6 V 3 V YES MILITARY R-GDFP-F16 Not Qualified e0 1 125 °C -55 °C 260 MIL-PRF-38535 Class Q 40 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DFP-16 not_compliant EAR99 8542.39.00.01