Parametric results for: ds36c278tm under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: ds36c278tm Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DS36C278TMX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA 400 ns 900 µA YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
DS36C278TM
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 400 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOIC-8 not_compliant EAR99 8542.39.00.01
DS36C278TMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 400 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01
DS36C278TM
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA 400 ns 900 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.753 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS36C278TMX
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA 400 ns 900 µA YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS36C278TM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 400 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01
DS36C278TMX
Rochester Electronics LLC
Check for Price No No Active DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES EIA-422-B; TIA-442-B; EIA-485 1 400 ns YES INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 unknown
DS36C278TMX
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 400 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-8 not_compliant EAR99 8542.39.00.01
DS36C278TM/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422-B; TIA-442-B; EIA-485 1 1.5 V 4 mA 400 ns 900 µA YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments