Parametric results for: hin241cb-t under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hin241cbt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
HIN241CB-T
Intersil Corporation
Check for Price No Obsolete 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS NO V.28; EIA-232-E 4 10 V 1.6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm INTERSIL CORP SOIC PLASTIC, MS-013AE, SOIC-28 28 not_compliant EAR99 8542.39.00.01
HIN241CB-T
Harris Semiconductor
Check for Price No Transferred 5 V SCHMITT TRIGGER 3-STATE 4 5 LINE TRANSCEIVER CMOS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO EIA-232-C; V.28 1 10 V 1.6 mA INVERTED 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01
HIN241CB-T
Rochester Electronics LLC
Check for Price Active 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP NO EIA-232-C; V.28 1 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC PACKAGE-28 28 unknown