Parametric results for: iso3080dw under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: iso3080dw Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ISO3080DWRG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 ns LINE TRANSCEIVER YES 10 µA EIA-422; TIA-422; EIA-485; TIA-485 1 1.5 V 8 mA COMPLEMENTARY 125 ns 15 mA 3.6 V 3.15 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO3080DWR
Texas Instruments
$3.5362 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 ns LINE TRANSCEIVER YES 10 µA EIA-422; TIA-422; EIA-485; TIA-485 1 1.5 V 8 mA COMPLEMENTARY 125 ns 15 mA 5.5 V 3.15 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO3080DW
Texas Instruments
$4.8098 Yes Yes Lifetime Buy 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 ns LINE TRANSCEIVER YES 10 µA EIA-422; TIA-422; EIA-485; TIA-485 1 1.5 V 8 mA COMPLEMENTARY 125 ns 15 mA 5.5 V 3.15 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO3080DWG4
Texas Instruments
$4.6495 Yes Yes Lifetime Buy 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 ns LINE TRANSCEIVER YES 10 µA EIA-422; TIA-422; EIA-485; TIA-485 1 1.5 V 8 mA COMPLEMENTARY 125 ns 15 mA 5.5 V 3.15 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01 Texas Instruments