Filter Your Search
1 - 7 of 7 results
|
MAX3387EEUG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3387EEUG+T
Maxim Integrated Products
|
$7.1634 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3387EEUG+
Analog Devices Inc
|
$9.8825 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 24-TSSOP_4.4-4.4_MM | ROHS COMPLIANT, TSSOP-24 | 24 | compliant | 24-TSSOP_4.4-4.4_MM | 1999-10-23 | Analog Devices | |||||
|
MAX3387EEUG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | 24-TSSOP_4.4-4.4_MM | 24 | 24-TSSOP_4.4-4.4_MM | 1999-10-23 | Analog Devices | ||||||||
|
MAX3387EEUG+
Maxim Integrated Products
|
$4.9478 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | ROHS COMPLIANT, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3387EEUG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3387EEUG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-24 | 24 | unknown |