Parametric results for: max3488csa+ under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max3488csa Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX3488CSA
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 not_compliant EAR99 8542.39.00.01
MAX3488CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 compliant EAR99 8542.39.00.01 SOP, SOP8,.25
MAX3488CSA+T
Analog Devices Inc
Check for Price Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1994-12-01 Analog Devices
MAX3488CSA+
Maxim Integrated Products
$3.4030 Yes Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 compliant EAR99 8542.39.00.01 0.150 INCH, SO-8
MAX3488CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 not_compliant EAR99 8542.39.00.01 SOP, SOP8,.25
MAX3488CSA+
Analog Devices Inc
Check for Price Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 1.4 µs LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 2 V 2.5 mA COMPLEMENTARY 120 ns 2.2 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 8 compliant 0.150 INCH, SO-8 8-SOIC_N-150_MIL 1994-12-01 Analog Devices