Parametric results for: sn65mlvd200ad under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn65mlvd200ad Sorted By: Interface Standard
Select parts from the table below to compare.
Compare
Compare
SN65MLVD200AD
Texas Instruments
$1.9993 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 3.5 ns LINE TRANSCEIVER YES 10 µA EIA-899; TIA-899 1 480 mV 10 µA COMPLEMENTARY 6 ns 24 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
SN65MLVD200ADR
Texas Instruments
$2.1188 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 3.5 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-899; TIA-899 1 480 mV 10 µA COMPLEMENTARY 6 ns 24 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
SN65MLVD200ADRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 3.5 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-899; TIA-899 1 480 mV 10 µA COMPLEMENTARY 6 ns 24 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65MLVD200ADG4
Texas Instruments
$2.1266 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 3.5 ns LINE TRANSCEIVER YES 10 µA EIA-899; TIA-899 1 480 mV 10 µA COMPLEMENTARY 6 ns 24 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant 5A991.B.1 8542.39.00.01 Texas Instruments