Parametric results for: sn751178nsr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn751178nsr
Select parts from the table below to compare.
Compare
Compare
SN751178NSR
Texas Instruments
$2.7307 Buy Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 25 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 2 1.5 V 16 mA TRUE 35 ns 110 mA 5.25 V 4.75 V 5.25 V 4.75 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN751178NSRE4
Texas Instruments
Check for Price Buy No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 25 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 2 1.5 V 16 mA TRUE 35 ns 110 mA 5.25 V 4.75 V 5.25 V 4.75 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.33.00.01 Texas Instruments SOP, SOP16,.3
SN751178NSRG4
Texas Instruments
Check for Price Buy Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 2 25 ns LINE TRANSCEIVER BIPOLAR TRISTATABLE RECEIVERS YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11 2 1.5 V 16 mA TRUE 35 ns 110 mA 5.25 V 4.75 V 5.25 V 4.75 V YES OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, PLASTIC, SOP-16