Parametric results for: sp213eca-l/tr under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp213ecaltr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SP213ECA-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE AND WAKE-UP FUNCTION NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm SIPEX CORP PLASTIC, SSOP-28 unknown EXAR
SP213ECA-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE AND WAKE-UP FUNCTION NO EIA-232; V.28 4 1.5 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXLINEAR INC SSOP, compliant MaxLinear, Inc. EAR99 8542.39.00.01