Filter Your Search
1 - 3 of 3 results
|
SP238ACS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 4 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP24,.3 | unknown | ||
|
SP238ACS
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-D; V.28 | 4 | 10 V | 3.2 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | EXAR CORP | DIP-24 | unknown | ||
|
SP238ACS-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 4 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP24,.3 | unknown |