Parametric results for: st3222ecpr under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st3222ecpr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ST3222ECPR
STMicroelectronics
$0.9933 Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 3 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm STMICROELECTRONICS SSOP LEAD FREE, SSOP-20 20 compliant EAR99 8542.39.00.01 STMicroelectronics