Parametric results for: thvd1550dgkr under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: thvd1550dgkr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
THVD1550DGKR
Texas Instruments
$1.4525 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 16 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A 1 45 ns 1 mA 5.5 V 4.5 V 5.5 V 4.5 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 2017-09-23 Texas Instruments