Parametric results for: trs3243ecpwrg4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: trs3243ecpwrg4 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TRS3243ECPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO 1 µA EIA-232-F; TIA-232-F 3 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e4 1 70 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01