Filter Your Search
41 - 50 of 17,488 results
|
MIC4424YM-TR
Microchip Technology Inc
|
$0.4660 | Yes | Active | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||
|
IR4427PBF
International Rectifier
|
$0.4729 | Yes | Yes | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | DIP | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | 8 | |||||||||||||||||
|
LM2105DR
Texas Instruments
|
$0.4750 | Yes | Yes | Active | 12 V | 800 mA | 115 µs | 115 µs | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 650 mA | 18 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | unknown | Texas Instruments | SOIC-8 | ||||||||||||||||||||
|
UCC27523DR
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 12 V | 5 A | 23 ns | 23 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 5 A | INVERTED | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | |||||||||||
|
UCC27525DSDR
Texas Instruments
|
$0.4770 | Yes | Yes | Active | 12 V | 5 A | 23 ns | 23 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 5 A | COMPLEMENTARY | 18 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 2 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 3 X 3 MM, GREEN, PLASTIC, WSON-8 | 8 | |||||||||||
|
ZXGD3006E6QTA
Diodes Incorporated
|
$0.4828 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
TC4429CPA
Microchip Technology Inc
|
$0.4844 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | ||||||||||||
|
NCP81152MNTWG
onsemi
|
$0.4845 | Yes | End Of Life | 5 V | GATED | 3-STATE | 30 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 2 | INVERTED | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-XQCC-N16 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVSON | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | QFN-16 | 485AW | |||||||||||||||
|
HIP2106AIRZ
Renesas Electronics Corporation
|
$0.4850 | Yes | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | DFN | , | 10 | L10.3X3C | 2018-07-18 | ||||||||||||||||||||||||||||||||||||||||||
|
ADP3121JRZ-RL
onsemi
|
$0.4878 | Yes | Obsolete | 12 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | unknown | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 |