Parametric results for: TC4420EOA713 under MOSFET Drivers

Filter Your Search

11 - 20 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81155MNTXG
onsemi
$0.2310 Yes Active 5 V STANDARD 30 ns 30 ns HALF BRIDGE BASED MOSFET DRIVER MOS YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC HVQCCN SOLCC8,.11,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI 506BJ compliant EAR99 8542.39.00.01 onsemi
AP22913W6-7
Diodes Incorporated
$0.2342 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81151MNTBG
onsemi
$0.2488 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 500 µm DUAL ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi
IR1161LTRPBF
Infineon Technologies AG
$0.2521 Yes Yes Not Recommended HALF BRIDGE BASED MOSFET DRIVER 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
NCP435FCT2G
onsemi
$0.2542 Yes End Of Life 3.3 V 1 190 µs BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 2 A 3.6 V 1 V YES INDUSTRIAL S-PBGA-B4 Not Qualified e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 960 µm 630 µm 960 µm ONSEMI 567FG compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.96x0.96 WLCSP-4 4
MCP14A0901-E/SN
Microchip Technology Inc
$0.2562 Active SCHMITT TRIGGER TOTEM-POLE 9 A 68 ns 68 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 750 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOIC-8
ZXGD3009E6TA
Diodes Incorporated
$0.2619 Yes Active STANDARD 1.58 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-26, 6 PIN
NCP81146MNTBG
onsemi
$0.2647 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 500 µm DUAL ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi
NCP81145MNTBG
onsemi
$0.2993 Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 1 260 30 MATTE TIN ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi
NCP5901BMNTBG
onsemi
$0.3056 Yes End Of Life 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8